Hummel HSK-M Series Nickel Plated Brass Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP69K, IP68
- RS Stock No.:
- 289-0514
- Distrelec Article No.:
- 155-12-835
- Mfr. Part No.:
- 1.631.1200.50
- Brand:
- Hummel
Subtotal (1 unit)*
$30.40
(exc. GST)
$33.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.40 |
*price indicative
- RS Stock No.:
- 289-0514
- Distrelec Article No.:
- 155-12-835
- Mfr. Part No.:
- 1.631.1200.50
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Series | HSK-M | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN 50262, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Series HSK-M | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN 50262, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The EMC Cable Gland has nickel plated brass with conductive plastic lining and sealing of Perbunan. The construction allows for both screen and outside insulation to be continued past the gland. Metal fittings shall be earthed if they are mounted in a plastic case.
Good strain relief and large clamping area
O ring for sealing against panel is enclosed
UL approvals
Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP69K, IP68
- RS Stock No. 2890531
- Mfr. Part No. 1.691.0700.01
Each
$19.64
- RS Stock No. 2835312
- Mfr. Part No. 1.609.0700.01
Each
$7.35
- RS Stock No. 2663672
- Mfr. Part No. 0 955 10
1 Box of 20
$126.57
- RS Stock No. 2890540
- Mfr. Part No. 1.691.2500.50
Each
$30.88
Related links
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68












