Lapp SKINTOP MS-M Brush Series Metallic Silver Nickel Plated Brass EMC Cable Gland, M63 Thread, 44 mm min., 55 mm max.,

Subtotal (1 unit)*

$352.07

(exc. GST)

$387.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 484 unit(s) shipping from 09 November 2026
  • Plus 688 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.07

*price indicative

RS Stock No.:
285-6105
Distrelec Article No.:
155-19-182
Mfr. Part No.:
53112681
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M63

Product Type

EMC Cable Gland

Maximum Cable Diameter

55mm

Minimum Cable Diameter

44mm

Material

Nickel Plated Brass

Colour

Metallic Silver

Series

SKINTOP MS-M Brush

IP Rating

IP68, IP69

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cURus File No. E79903, cULus File No. E79903

COO (Country of Origin):
DE

LAPP 5311 Series Cable Gland, M63 Thread size, Brass Material - 53112681


This cable gland belongs to a high-performance series designed for copper-screened cables, ensuring efficient low-resistance screen contact and enhanced strain relief. Constructed from nickel-plated brass with a robust silver finish, it guarantees durability and resilience under demanding conditions. The item operates effectively within a temperature range of -40°C to +100°C, meeting various industrial requirements.

Features & Benefits


• IP68 and IP69 ratings for superior protection against water and dust

• Low transfer impedance of equal to or greater than 10m Ohm for effective screening

• Strain relief category A ensures reliable cable management

• CE certified, meeting essential safety and quality standards

Applications


• Utilised for cable entries in automation systems

• Ideal for outdoor electrical installations requiring weatherproofing

• Suitable for industrial environments with exposure to harsh conditions

• Used in electronic equipment where low-resistance contact is critical

• Applicable in machinery that requires secure and reliable cable connections

What materials are used to ensure robustness and durability?


The gland body and cap nut are crafted from nickel-plated brass, providing excellent corrosion resistance, while elastomer sealing components enhance weatherproof characteristics.

How does this product facilitate effective strain relief?


It incorporates a strain relief category A that helps maintain cable integrity, preventing damage from movement or stress in demanding applications.

Can this cable gland be used in extreme environments?


Yes, it operates effectively in extreme temperatures ranging from -40°C to +100°C, making it suitable for varied industrial settings.

What standards does this product comply with?


It meets CE standards, confirming its safety and quality for industrial applications, ensuring compliance with established regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy