Hummel HSK-M-EMC Series Nickel Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP69K, IP68
- RS Stock No.:
- 289-0531
- Distrelec Article No.:
- 155-11-019
- Mfr. Part No.:
- 1.691.0700.01
- Brand:
- Hummel
Subtotal (1 unit)*
$18.66
(exc. GST)
$20.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.66 |
*price indicative
- RS Stock No.:
- 289-0531
- Distrelec Article No.:
- 155-11-019
- Mfr. Part No.:
- 1.691.0700.01
- Brand:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | HSK-M-EMC | |
| IP Rating | IP69K, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV, CSA, cUR, UR, CE, RoHS, EN45545 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series HSK-M-EMC | ||
IP Rating IP69K, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV, CSA, cUR, UR, CE, RoHS, EN45545 | ||
- COO (Country of Origin):
- DE
The Watertight, EMC-adapted cable gland with screen braid. Easy to use, the screen braid only needs to be twisted round the sealing set in order to achieve satisfactory earthing.
Nickel-plated brass with plastic lining and sealing of Perbunan
Good strain relief and large clamping area
O-ring for sealing against panel is enclosed
CSA, UL, VDE, NEMA type 4, 4X and 6 approvals
Related links
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
