Phoenix Contact Blue, Black Polyamide Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP68, IP66

Subtotal (1 pack of 10 units)*

$70.23

(exc. GST)

$77.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$70.23$7.023

*price indicative

RS Stock No.:
567-234
Mfr. Part No.:
1415117
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Blue, Black

IP Rating

IP68, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

ATEX II 2 G Ex IIC Gb, EN 60695-2-13, Ex tb IIIC Db, IECEx Ex IIC Gb, II 2 D Ex tb IIIC Db

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed to offer exceptional performance and reliability in various applications. Engineered for Ex environments, it ensures secure cable entry with a robust screw connection, utilising high quality PA material that provides excellent durability. Its compatibility with a wide range of cable diameters allows for versatile use across various sectors, including automation, energy, and industrial applications. The integrated flat gasket enhances sealing capabilities, protecting against dust and moisture ingress. With an impressive degree of protection rated at IP66 and IP68, this cable gland can withstand demanding conditions, making it an ideal choice for outdoor installations.

Constructed from halogen free PA material contributing to environmental safety

Supports a variety of external cable diameters offering flexibility in installation

Rated for high degrees of protection against dust and water ingress

Operates effectively in a wide temperature range catering to diverse environmental conditions

Includes a tightening torque specification for proper installation and connection

Meets stringent international safety approvals which ensuring compliance with regulations

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy