RND RND 465 Series Grey Polyamide Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 492-576
- Distrelec Article No.:
- 303-02-936
- Mfr. Part No.:
- RND 465-01294
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-576
- Distrelec Article No.:
- 303-02-936
- Mfr. Part No.:
- RND 465-01294
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | PG9 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size PG9 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland offers a robust solution for flexible cable management, ensuring optimal protection for your connections. Designed with versatility in mind, it provides essential strain relief, safeguarding your cables from wear and tear while accommodating their natural movement. The straightforward screw-on mechanism simplifies assembly, making it ideal for handheld and portable devices where efficiency is crucial. With its high resistance to environmental conditions, this cable gland stands ready for diverse applications, promising reliability in both everyday and demanding settings. The IP68 rating further assures users that their cable connections remain sealed against dust and water intrusion, vital for maintaining uninterrupted performance.
Designed for use in both handheld and portable applications
Features a robust IP68 rating for protection against water and dust
Halogen-free material ensures safety under adverse conditions
Suitable for varying operating temperatures from -40 to 100 °C
Equipped with a sealing ring for added leak protection
Available in several colour options, including light grey and black
Related links
- RND RND 465 Series Black Polyamide Cable Gland 4mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 22 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 6 mm min. IP68
