RND RND 465 Series Black Polyamide Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68
- RS Stock No.:
- 491-859
- Mfr. Part No.:
- RND 465-01322
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$9.10
(exc. GST)
$10.01
(inc. GST)
- RS Stock No.:
- 491-859
- Mfr. Part No.:
- RND 465-01322
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG9 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG9 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND High-performance cable gland is designed for optimal sealing and protection, suitable for a wide array of applications including electrical enclosures and mechanical equipment. Fabricated from durable polyamide, it combines reliability with an IP68 rating, ensuring robust performance even in challenging environments. Its thoughtful design incorporates strain relief, offering enhanced cable support to prevent stress or damage. The cable gland caters to various cable sizes, providing versatility for different installations while also meeting stringent safety standards. With its sleek yet functional aesthetics, it blends seamlessly into any application, providing both practicality and peace of mind.
Compatible with a variety of cable diameters for versatile applications
Halogen-free material ensures compliance with safety regulations
Designed for a wide operating temperature range, from -40 to 100 °C
Available in both light grey and black colour options for aesthetic flexibility
Snapping mechanism allows for easy installation and secure fitting
Halogen-free material ensures compliance with safety regulations
Designed for a wide operating temperature range, from -40 to 100 °C
Available in both light grey and black colour options for aesthetic flexibility
Snapping mechanism allows for easy installation and secure fitting
Related links
- RND RND 465 Series Black Polyamide Cable Gland 4mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
