RND RND 465 Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 491-874
- Distrelec Article No.:
- 303-02-927
- Mfr. Part No.:
- RND 465-01285
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-874
- Distrelec Article No.:
- 303-02-927
- Mfr. Part No.:
- RND 465-01285
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is meticulously designed for effective cable management, offering a robust solution for enhancing the durability of cable connections. Engineered for versatility, this product excels in providing extra strain relief while ensuring exceptional flexibility during bending. Its intuitive screw-on feature significantly accelerates the assembly process, making it an ideal choice for handheld and portable devices. With a focus on protection against wear and tear, this cable gland embodies an optimal balance of functionality and efficiency, making it indispensable for various applications. With an IP68 rating, users can trust its performance in the most demanding environments, ensuring peace of mind in any setting.
Features a sealing ring type for secure sealing capabilities
Halogen-free material promotes safety and eco-friendliness
Wide operating temperature range of -40 to 100 °C, suitable for diverse applications
Available in multiple colours for enhanced visibility and identification
Related links
- RND RND 465 Series Black Polyamide Cable Gland 6 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 22 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
