RND RND 465 Series Grey Polyamide Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 490-574
- Distrelec Article No.:
- 303-02-930
- Mfr. Part No.:
- RND 465-01288
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$33.92
(exc. GST)
$37.31
(inc. GST)
- RS Stock No.:
- 490-574
- Distrelec Article No.:
- 303-02-930
- Mfr. Part No.:
- RND 465-01288
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | Ex | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification Ex | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland offers an innovative solution for robust cable management, ensuring superior protection for your cable connections. Designed for enhanced flexibility and strain relief, it simplifies installation with its screw-on action, making it perfect for handheld and portable devices. Crafted from durable polyamide material, this cable gland is built to withstand harsh conditions, featuring an IP68 rating that guarantees protection against dust and immersion in water. Its exceptional shock resistance and halogen-free composition enhance its reliability in demanding environments, all while maintaining a sleek, professional look that complements various applications.
Shock-resistant features safeguard sensitive components
Halogen-free construction aligns with safety and environmental standards
Bend radius protection helps maintain cable integrity
Available in elegant colour options to suit aesthetic preferences
Includes locknut for secure fastening
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68

