RND RND 465 Series Grey Polyamide Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68
- RS Stock No.:
- 491-817
- Distrelec Article No.:
- 303-02-911
- Mfr. Part No.:
- RND 465-01279
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$43.37
(exc. GST)
$47.71
(inc. GST)
- RS Stock No.:
- 491-817
- Distrelec Article No.:
- 303-02-911
- Mfr. Part No.:
- RND 465-01279
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Cable gland is designed for high performance and reliability, providing a robust solution for securing and protecting cables in demanding environments. Crafted from durable polyamide, this product excels in sealing against water and dust ingress, ensuring optimal operation for electrical equipment and enclosures. It is particularly suited for use in mechanical applications, machinery, lighting, and more, offering essential protection in various industrial settings. With an IP68 rating, it guarantees long-lasting performance, even in harsh conditions. The model features strain relief, enhancing its capacity to withstand mechanical stress and prolonging the lifespan of cables. Whether for new installations or retrofitting existing systems, this cable gland ensures safety and durability in every application.
Versatile design compatible with a wide range of industrial applications
Shock-resistant material provides added durability during operation
Designed to accommodate a cable diameter range for flexibility in installation
Locknut included for secure installation and stability in use
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 6 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68

