RND RND 465 Series Grey Nylon Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 490-880
- Mfr. Part No.:
- RND 465-00871
- Brand:
- RND
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.84
(exc. GST)
$17.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.84 | $1.584 | - |
| 5 - 9 | $14.57 | $1.457 | 8% |
| 10 + | $12.82 | $1.282 | 19% |
*price indicative
- RS Stock No.:
- 490-880
- Mfr. Part No.:
- RND 465-00871
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Nylon | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND High-quality cable gland is specifically designed to secure cabling within electrical enclosures while providing an excellent degree of environmental protection. Crafted from durable nylon material, it is built to withstand extreme temperatures ranging from -40 to +100 °C, making it suitable for a variety of applications. With its robust construction, this product ensures reliability and longevity, even in the most challenging conditions. The thoughtfully designed clamping range accommodates a variety of cable sizes, ensuring a snug fit that prevents moisture and dust ingress. Its IP68 protection rating affirms that this cable gland is ideal for use in demanding environments, safeguarding your devices against harmful substances.
Made from high-grade nylon for exceptional durability
IP68 rated for maximum protection against dust and water
Offers a wide temperature range, ensuring usability in diverse environments
Designed to accommodate various cable sizes for flexible installation
Quick and easy to mount in standard panel holes, saving installation time
Available in multiple colours to match your projects aesthetic needs
Related links
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 22mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 10mm min. IP68
