RND RND 465 Series Grey Nylon Cable Gland, M40mm Thread, 22mm min., 32mm max., IP68
- RS Stock No.:
- 491-081
- Mfr. Part No.:
- RND 465-00811
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-081
- Mfr. Part No.:
- RND 465-00811
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M40mm | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M40mm | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Nylon | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Nylon cable gland is meticulously designed for robust performance, providing exemplary protection and versatility in a range of applications. Ideal for harsh environments with a temperature range of -40...+100 °C, it guarantees reliable sealing and insulation, even in demanding conditions. With its IP 68 protection rating, it ensures complete resistance against dust and water immersion, making it a perfect choice for outdoor installations and industrial settings. This product supports various cable thicknesses, catering to different project needs, and features a sleek black finish that seamlessly integrates into any setup. Moreover, its easy installation process is tailored for efficiency, allowing for hassle-free panel mounting, making your installations quicker and more efficient.
Enhances safety with its high IP 68 rating against dust and water
Accommodates a diverse range of cable diameters, ensuring versatile usage
Facilitates straightforward panel mounting for rapid installation
Sleek black design complements various industrial aesthetics
Reliably secures cables, preventing cable damage and ensuring longevity
Accommodates a diverse range of cable diameters, ensuring versatile usage
Facilitates straightforward panel mounting for rapid installation
Sleek black design complements various industrial aesthetics
Reliably secures cables, preventing cable damage and ensuring longevity
Related links
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 10mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 4 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 12 mm min. IP68