RND RND 465 Series Grey Polyamide Cable Gland, M12mm Thread, 3mm min., 6.5mm max., IP68

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$14.90

(exc. GST)

$16.39

(inc. GST)

RS Stock No.:
490-641
Mfr. Part No.:
RND 465-01290
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Thread Size

M12mm

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Grey

Series

RND 465

IP Rating

IP68

COO (Country of Origin):
CN
The RND Spiral cable gland represents a sophisticated solution for cable management, designed to safeguard your cable connections with utmost reliability. This product not only excels in providing additional strain relief and flexibility during bends but also offers a robust protection against wear and tear. Its user-friendly screw-on mechanism significantly reduces assembly time, making it an ideal choice for hand-held and portable devices in various settings. With impressive IP68 protection, it maintains integrity even in demanding environments, ensuring your applications remain secure. The sleek black finish complements the robust design, providing both functionality and aesthetic appeal to your installations.

Incorporates a sealing ring for enhanced protection against environmental factors
Comes with a locknut to secure the installation firmly
Available in multiple cable diameter options for versatile applications
Bend radius protection ensures cable integrity even under stress
Halogen-free materials promote safety and reduce harmful emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy