Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- RS Stock No.:
- 609-167
- Mfr. Part No.:
- 1411269
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$232.73
(exc. GST)
$256.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $232.73 | $2.327 |
*price indicative
- RS Stock No.:
- 609-167
- Mfr. Part No.:
- 1411269
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M20 x 1.5 mm | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M20 x 1.5 mm | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EMC nut is ingeniously designed for M20 x 1.5 thread applications, expertly crafted to ensure secure connections while maintaining compliance with environmental standards. Its sleek silver finish is not only aesthetically pleasing but also functional, providing durability and resistance against corrosive elements. Ideal for various industrial applications, this nut facilitates the safe passage of cables, significantly reducing electromagnetic interference. The product is packaged in convenient units, making it easy to integrate into any project whilst reducing waste. Experience enhanced reliability and quality with this noteworthy addition to your electrical components.
Halogen free material promotes environmental safety
Designed to operate in extreme temperature conditions
Specifically tailored for use with EMC cable glands
Packaged in a minimum order quantity that suits larger projects
Provides essential support for secure cable connections
- RS Stock No. 0609169
- Mfr. Part No. 1411272
1 Pack of 50
$597.17
- RS Stock No. 0638588
- Mfr. Part No. 1411249
1 Pack of 10
$762.44
- RS Stock No. 0638591
- Mfr. Part No. 1411271
1 Pack of 50
$284.66
- RS Stock No. 0638785
- Mfr. Part No. 1411270
1 Pack of 50
$264.01
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, 9 mm Thread












