Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 607-181
- Mfr. Part No.:
- 1411242
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$102.85
(exc. GST)
$113.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $102.85 | $1.029 |
*price indicative
- RS Stock No.:
- 607-181
- Mfr. Part No.:
- 1411242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M20 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M20 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is a versatile component designed for M20 x 1.5 threads, providing a reliable solution for securing connections in various applications. Its silver colour and robust brass, nickel plated material ensure both durability and aesthetic appeal. Whether utilised in control cabinet manufacturing or other mechanical assemblies, this counter nut excels in functionality and wear resistance, contributing to long lasting performance. The meticulous design encompasses user friendly features like a hexagon angular dimension that enhances installation ease and efficiency, confirming its place as an essential part of any technical toolkit.
Constructed from high quality brass which ensuring longevity
Designed to withstand a wide operational temperature range
Nickel plated surface enhances corrosion resistance
Easy installation with a user friendly wrench size
Ideal for a variety of industrial applications
Related links
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Lapp Grey Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
