Phoenix Contact Silver Stainless Steel Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 638-588
- Mfr. Part No.:
- 1411249
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$762.44
(exc. GST)
$838.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $762.44 | $76.244 |
*price indicative
- RS Stock No.:
- 638-588
- Mfr. Part No.:
- 1411249
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Stainless Steel | |
| Thread Size | M20 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Stainless Steel | ||
Thread Size M20 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is designed specifically for M20 x 1.5 threads, offering a reliable and robust solution for securing connections in various applications. Manufactured from high quality stainless steel, it combines durability with functional elegance, ensuring longevity even in challenging environments. The product features a sleek silver finish, making it not only practical but also visually appealing. Its compatibility with standard tools facilitates easy installation, while its precise engineering promises a secure fit. With proven performance in numerous settings, this counter nut is an essential component for professionals who demand quality and reliability.
Hexagonal dimensions allow for efficient usage with standard tools
Halogen free material contributes to environmental compliance
Supports various industrial applications which ensuring versatility
Compact dimensions make it suitable for tight spaces
Related links
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- Phoenix Contact Silver Stainless Steel Cable Gland Locknut, M12 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver M20 Thread
- RS PRO Silver 316 Stainless Steel Cable Gland Locknut IP67, IP66
- RS PRO Silver Steel Cable Gland Locknut, M20 Thread
- RS PRO 316 Stainless Steel Cable Gland Locknut, M20 Thread
