Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- RS Stock No.:
- 638-591
- Mfr. Part No.:
- 1411271
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$284.66
(exc. GST)
$313.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $284.66 | $5.693 |
*price indicative
- RS Stock No.:
- 638-591
- Mfr. Part No.:
- 1411271
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M32 x 1.5 mm | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M32 x 1.5 mm | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EMC nut is engineered to ensure secure and reliable connections for M32 threads, making it an essential component in various electronic applications. Designed with an elegant silver finish, it offers durability without compromising aesthetics. The brass material is nickel plated to withstand environmental stress, enhancing its longevity and operational efficiency. This product is specifically tailored for use with EMC cable glands, facilitating the removal of non conductive surface coatings for improved grounding. With a broad operating temperature range, it can perform reliably in diverse conditions, making it suitable for both indoor and outdoor environments. This is an ideal choice for professionals seeking outstanding performance and quality in their electronic component selections.
Constructed from durable brass with a nickel plated finish for enhanced reliability
Optimised for M32 x 1.5 threaded applications which ensuring compatibility with a wide range of equipment
Designed for use with EMC cable glands contributing to effective electromagnetic interference management
Lightweight yet robust facilitating easy handling and installation
Meets EU RoHS substance requirements which ensuring environmental compliance
Related links
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
