Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- RS Stock No.:
- 607-183
- Mfr. Part No.:
- 1411268
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$149.01
(exc. GST)
$163.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.01 | $1.49 |
*price indicative
- RS Stock No.:
- 607-183
- Mfr. Part No.:
- 1411268
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M16 x 1.5 mm | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M16 x 1.5 mm | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC nut is expertly designed for M16 x 1.5 threads, boasting a sleek silver finish that complements various applications. This component is crafted from high quality brass with a nickel plated surface, ensuring durability and reliability in demanding environments. Engineered for optimal performance, it effectively aids in maintaining electromagnetic compatibility, making it an essential choice for projects requiring stringent compliance with technical standards.
Halogen free material supports environmentally friendly practices
Lightweight construction enhancing ease of handling and application
Versatile mounting options make it suitable for numerous installations
Robust construction resists corrosion and wear over time
Designed specifically for EMC cable glands enhancing overall system integrity
- RS Stock No. 0609167
- Mfr. Part No. 1411269
1 Pack of 100
$232.73
- RS Stock No. 0638591
- Mfr. Part No. 1411271
1 Pack of 50
$284.66
- RS Stock No. 0609169
- Mfr. Part No. 1411272
1 Pack of 50
$597.17
- RS Stock No. 0638783
- Mfr. Part No. 1411267
1 Pack of 100
$148.86
Related links
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread












