Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread

Subtotal (1 pack of 100 units)*

$141.77

(exc. GST)

$155.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$141.77$1.418

*price indicative

RS Stock No.:
638-783
Mfr. Part No.:
1411267
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Nickel Plated Brass

Thread Size

M12 x 1.5 mm

Colour

Silver

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

220°C

Standards/Approvals

RoHS China RoHS REACH

COO (Country of Origin):
DE
The Phoenix Contact EMC nut is engineered for professional applications requiring consistent performance and reliability in challenging environments. Designed to fit threads of M12 x 1.5, this flat nut not only simplifies installation but also ensures secure connectivity for critical components. With a sleek silver finish made from nickel plated brass, it offers exceptional durability and resistance to environmental wear and tear. Its compatibility with EMC cable glands further enhances its utility, preventing non conductive surface coatings that can compromise functionality. Whether for new installations or replacements, this product guarantees optimal performance combined with ease of use and installation.

Flat design for ease of installation and operational efficiency

Halogen free materials contribute to a safer eco friendly solution

Packaged in convenient units of 100 optimising supply for large projects

Meets stringent environmental compliance standards which ensuring a responsible choice for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy