Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, 9 mm Thread

Subtotal (1 pack of 100 units)*

$111.55

(exc. GST)

$122.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$111.55$1.116

*price indicative

RS Stock No.:
607-185
Mfr. Part No.:
1411276
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Nickel Plated Brass

Product Type

Cable Gland Locknut

Thread Size

9 mm

Colour

Silver

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

220°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact EMC nut is a vital component designed for threads Pg9, robustly crafted to provide an exceptional connection while ensuring electromagnetic compatibility. Its silver colour not only enhances aesthetic appeal but also underscores its function, blending seamlessly with various setups. With a meticulous design, this product supports a wide temperature range, making it suitable for diverse environments. The nut’s brass, nickel plated construction ensures durability and long term performance, expertly fitting into various applications across industry sectors. This component stands out for its practicality, reliability, and performance efficiency, addressing the specific needs of customers seeking quality solutions.

Silver finish enhances both function and visual appeal

Constructed from durable brass with a nickel plated surface

Operates effectively in a broad temperature spectrum

Meets stringent environmental compliance standards

Ideal for a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy