RS PRO 500 mm Black Cable Cover in Rubber, 35 mm ID
- RS Stock No.:
- 252-2810
- Brand:
- RS PRO
Subtotal (1 unit)*
$98.45
(exc. GST)
$108.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.45 |
*price indicative
- RS Stock No.:
- 252-2810
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 35mm | |
| Product Type | Cable Cover | |
| Length | 500mm | |
| Sub Type | Ending for Cable Bridge | |
| Width | 250mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 35mm | ||
Product Type Cable Cover | ||
Length 500mm | ||
Sub Type Ending for Cable Bridge | ||
Width 250mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable bridge which are ending for CP202. It can resist up to 10 tons per axle. It is made from rubber. It has two cable grooves having a diameter of 35 mm and two fixation holes to be fixed on the ground with fixing bolts or glue.
Length is 500 mm
Width is 250 mm
Height is 65 mm
Color is black
