Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$181.75
(exc. GST)
$199.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $181.75 | - |
| 5 + | $163.58 | 9% |
*price indicative
- RS Stock No.:
- 175-7247
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Sub Type | Cable Mat | |
| Length | 1.2m | |
| Width | 400mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | EN 13501-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Sub Type Cable Mat | ||
Length 1.2m | ||
Width 400mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals EN 13501-1 | ||
- COO (Country of Origin):
- PL
RS PRO Cable Cover
The RS PRO CableMat is a black rubber mat for cable protection and features a hazard strip border for greater visibility for workers. This mat has a light, slip resistant and washable nitrile rubber base and is suited for areas with regular foot and vehicle traffic. This cable cover effectively protects from tripping hazards and is also suitable for underfloor heating. This CableMat can support the full weight of a lorry axle or other heavy vehicles.
By installing cable cover protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application.
Features and Benefits
• 100% PVC free
• 1200mm length
• 2-year guarantee
• Hazard awareness border on all edges
• High pressure water cleaning
• Light resistant and antistatic
• Slip resistant backing with integrated cable run
Applications
Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas where you need to cover cables across floors, for example:
Hospitals
IT and electrical cabinets
Offices
Warehouses
Factories
Shops
Hotels
Schools
Certifications
EN 13501-1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.2 m Yellow Cable Cover in Rubber
- RS PRO 3 m Black Cable Cover in Rubber
- RS PRO 4.5 m Black Cable Cover in Rubber
- RS PRO 9 m Black Cable Cover in Rubber
- RS PRO 10 m Black Cable Cover in Rubber, 20 mm ID
- RS PRO 4 m Black Cable Cover in Rubber, 40 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 1.5 m Black Cable Cover in Rubber, 53 mm ID
