StarTech.com 15 ft Black Cable Cover in Polyester, Nylon
- RS Stock No.:
- 236-8393
- Mfr. Part No.:
- WKSTNCM2
- Brand:
- StarTech.com
Subtotal (1 unit)*
$90.88
(exc. GST)
$99.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.88 |
*price indicative
- RS Stock No.:
- 236-8393
- Mfr. Part No.:
- WKSTNCM2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Cover | |
| Length | 15ft | |
| Sub Type | Cable Sleeve | |
| Width | 98mm | |
| Colour | Black | |
| Material | Polyester, Nylon | |
| Standards/Approvals | RoHS, Flame Resistant (UL94 V 0) | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Cover | ||
Length 15ft | ||
Sub Type Cable Sleeve | ||
Width 98mm | ||
Colour Black | ||
Material Polyester, Nylon | ||
Standards/Approvals RoHS, Flame Resistant (UL94 V 0) | ||
- COO (Country of Origin):
- CN
StarTech Cable Cover, 15ft Length, 98mm Width - WKSTNCM2
This cable cover is a flexible coiled sleeve MADE from polyester and nylon, designed to conceal and protect cords in workstations, AV studios and networking environments. It provides a lightweight, extendable solution to reduce visible cable clutter while allowing cables to remain connected during installation. The sleeve is supplied in a black finish and can be trimmed to fit specific runs.
Features and Benefits:
• Flame-resistant construction offers improved safety for exposed cables
• Self-recoiling design enables insertion without cable disconnection
• Expandable braid accommodates additional conductors as needed
• Lightweight fabric supports long runs without sagging
• Trim-to-length capability allows customised installation
• Self-recoiling design enables insertion without cable disconnection
• Expandable braid accommodates additional conductors as needed
• Lightweight fabric supports long runs without sagging
• Trim-to-length capability allows customised installation
Applications
• Suitable for organising desk and monitor cable bundles
• Used for tidying cables in AV production areas
• Ideal for routing power and USB leads in server racks
• Can be used for concealing leads behind TV units
• Used for tidying cables in AV production areas
• Ideal for routing power and USB leads in server racks
• Can be used for concealing leads behind TV units
How many cables can be routed through the sleeve?
Depending on cable thickness, it can accommodate up to ten conductors in a single run.
What cutting method is recommended for shortening the sleeve?
Use Sharp scissors to trim to the required length and prevent fraying at the cut edge.
Which safety and environmental standards does it meet?
The material meets RoHS requirements and has a flame-resistance rating of UL94V-0.
What diameter range does the sleeve cover when expanded?
The sleeve expands to cover conductors from approximately 1in to 1.5in in diameter.
How long is the supplied sleeve and what colour is it?
The supplied length is 15ft and the finish is black.
Related links
- StarTech.com Unscreened Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- StarTech.com 1 m Black Cable Cover in Neoprene, 30 mm ID
- StarTech.com Polyester, Nylon Black Cable Sleeve
- Alpha Wire 8561 Cable 1.5 mm² CSA 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5 mm² CSA 16 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Clipsal Electrical Black Cable Cover

