RS PRO 500 mm Yellow, Black Cable Cover in Rubber, 35 mm ID
- RS Stock No.:
- 252-2825
- Brand:
- RS PRO
Subtotal (1 unit)*
$151.97
(exc. GST)
$167.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.97 |
*price indicative
- RS Stock No.:
- 252-2825
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 35mm | |
| Product Type | Cable Cover | |
| Length | 500mm | |
| Sub Type | Cable Bridge | |
| Width | 500mm | |
| Colour | Yellow, Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 35mm | ||
Product Type Cable Cover | ||
Length 500mm | ||
Sub Type Cable Bridge | ||
Width 500mm | ||
Colour Yellow, Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable bridge have rigid corner of 30° element for CP202. It is made from rubber & PE (lid). It has two cable grooves having a diameter of 35 mm and it has four fixation holes to be fixed on the ground.
Length is 500 mm
Weight is 400 kg
Height is 65 mm
Colors black and yellow
