RS PRO 500 mm Yellow, Black Cable Cover in Rubber, 34 mm ID

Subtotal (1 unit)*

$202.11

(exc. GST)

$222.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.11

*price indicative

RS Stock No.:
252-2830
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

34mm

Product Type

Cable Cover

Sub Type

Cable Protector

Length

500mm

Width

500mm

Colour

Yellow, Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro high resistance cable gland intersection are made from rubber and polyethylene. It can resist up to 15 tons per axle. It has five cable grooves of 34 x 34 mm which can be fixed on the ground with concrete, asphalt fixations or glue non supplied. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.

Length is 500 mm

Width is 500 mm

Height is 48 mm

Color is black and yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy