RS PRO 500 mm Black, Yellow Cable Cover in Rubber, 35 mm ID
- RS Stock No.:
- 252-2792
- Brand:
- RS PRO
Subtotal (1 unit)*
$259.23
(exc. GST)
$285.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.23 |
*price indicative
- RS Stock No.:
- 252-2792
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 35mm | |
| Product Type | Cable Cover | |
| Length | 500mm | |
| Sub Type | Cable Bridge | |
| Width | 400mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 35mm | ||
Product Type Cable Cover | ||
Length 500mm | ||
Sub Type Cable Bridge | ||
Width 400mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable bridge have rigid straight element which can resist up to 10 tons per axle. It is made from rubber & PE (lid). It has four cable grooves having a diameter of 35 mm and it has four fixation holes to be fixed on the ground.
Length is 500 mm
Width is 400 mm
Height is 65 mm
Cable protection 4 x ø 35 mm
Colors black and yellow
