RS PRO 500 mm Black Cable Cover in Rubber, 35 mm ID

Subtotal (1 unit)*

$108.84

(exc. GST)

$119.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.84

*price indicative

RS Stock No.:
252-2812
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

35mm

Length

500mm

Sub Type

Ending for Cable Bridge

Width

250mm

Colour

Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro heavy duty cable bridge which are ending for CP402. It can resist up to 10 tons per axle. It is made from rubber. It has four cable grooves having a diameter of 35 mm and two fixation holes to be fixed on the ground with fixing bolts or glue.

Length is 500 mm

Width is 250 mm

Height is 65 mm

Color is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy