Lovato Electric P1x 1 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 825-6122
- Mfr. Part No.:
- P1X9031
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$76.84
(exc. GST)
$84.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.84 |
*price indicative
- RS Stock No.:
- 825-6122
- Mfr. Part No.:
- P1X9031
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Busbar | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | EAC | |
| Pitch | 18mm | |
| Series | P1x | |
| Current Rating | 100A | |
| Number of Modules | 55 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Busbar | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals EAC | ||
Pitch 18mm | ||
Series P1x | ||
Current Rating 100A | ||
Number of Modules 55 | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato P1X Series Busbar, 18mm Pitch, 100A Current Rating - P1X9031
This busbar is designed for efficient electrical distribution in single-phase applications. It features a compact pitch of 18mm, facilitating easy integration into electrical systems. This white busbar offers compatibility MCBs, ensuring reliable connections for a variety of electrical setups. With a current rating of 100A, it provides a robust solution for handling electrical loads effectively.
Features & Benefits
• Durable white finish for improved visibility and aesthetics
• Efficient single-phase operation for simplified wiring
• Meets standard electrical busbar specifications for safety
Applications
• Used with MCBs in residential electrical panels
• Ideal for automation and control systems
• Suitable for switchgear and distribution boards
• Common in electrical installation projects
Is it suitable for outdoor installations?
It is advisable to use it indoors or in protected environments.
Related links
- Lovato P1x 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
