Siemens SENTRON 1 Phase Busbar, 230 V, 18 mm Pitch
- RS Stock No.:
- 328-498
- Mfr. Part No.:
- 5ST3674-7
- Brand:
- Siemens
Subtotal (1 unit)*
$47.85
(exc. GST)
$52.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.85 |
*price indicative
- RS Stock No.:
- 328-498
- Mfr. Part No.:
- 5ST3674-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 230 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Standards/Approvals | UkCA EAC CE | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 230 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Standards/Approvals UkCA EAC CE | ||
Current Rating 63A | ||
Pitch 18mm | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens Compact Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 3-phase systems with a neutral conductor positioned on the right. The design includes touch protection and is cuttable for customized installation lengths.
9 devices suitable for fitting
230V operating voltage
63A operating current
cross section 10 mm sq
Related links
- Siemens SENTRON 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON SENTRON 1 Phase Busbar 8.6 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
