Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 187-5172
- Mfr. Part No.:
- 5ST3623
- Brand:
- Siemens
Subtotal (1 unit)*
$32.37
(exc. GST)
$35.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.37 |
*price indicative
- RS Stock No.:
- 187-5172
- Mfr. Part No.:
- 5ST3623
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | CE, UKCA, EAC | |
| Current Rating | 63A | |
| Series | 5ST | |
| Pitch | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 1 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals CE, UKCA, EAC | ||
Current Rating 63A | ||
Series 5ST | ||
Pitch 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pin busbar, 10 mm2 connection: 2x3x (1-phase+N) touch-safe
- RS Stock No. 2027200
- Mfr. Part No. 5ST3730
Each
$22.38
- RS Stock No. 2027168
- Mfr. Part No. 5ST3600
Each (In a Pack of 10)
$4.446
- RS Stock No. 2132582
- Mfr. Part No. 5ST3762
Each (In a Pack of 10)
$19.513
- RS Stock No. 2132551
- Mfr. Part No. 5ST3601
Each (In a Pack of 10)
$6.952
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch












