Schneider Electric Resi9 Resi9 1 Phase Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 585-420
- Mfr. Part No.:
- R9PXH210
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$57.43
(exc. GST)
$63.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.43 | $11.486 |
*price indicative
- RS Stock No.:
- 585-420
- Mfr. Part No.:
- R9PXH210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | CE, EN/CEI 61439-1 | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Series | Resi9 | |
| Colour | Black | |
| Number of Modules | 10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals CE, EN/CEI 61439-1 | ||
Current Rating 63A | ||
Pitch 18mm | ||
Series Resi9 | ||
Colour Black | ||
Number of Modules 10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Monobloc horizontal connection comb, featuring a 1P+N configuration and designed for efficient electrical connections. Suitable for 10 modules with 5 tooth covers provided, it ensures safe and reliable distribution within Resi9 setups.
RoHS compliant
REACH compliant
- RS Stock No. 0585434
- Mfr. Part No. R9EXHS10
Each
$17.03
- RS Stock No. 0466502
- Mfr. Part No. R9PXH218
1 Pack of 5
$108.34
RS Better World
- RS Stock No. 2758816
- Mfr. Part No. R9EXV
Each
$31.10
RS Better World
- RS Stock No. 0211975
- Mfr. Part No. R9XFH112
Each
$12.25
Related links
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking












