Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 202-7168
- Mfr. Part No.:
- 5ST3600
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$45.51
(exc. GST)
$50.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.551 | $45.51 |
*price indicative
- RS Stock No.:
- 202-7168
- Mfr. Part No.:
- 5ST3600
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 1 | |
| Standards/Approvals | EAC, UKCA, CE | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 1 | ||
Standards/Approvals EAC, UKCA, CE | ||
Current Rating 63A | ||
Pitch 18mm | ||
Series 5ST | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series pin Busbar with cross section 10 mm². The Busbar is 2x 1-phase touch safe product. It has pin type electrical connection.
Rated current 63A
Busbar is insulated
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
