Siemens SIRIUS 3RV1 3 Phase Busbar, 690 V, 50 mm Pitch
- RS Stock No.:
- 755-2876
- Distrelec Article No.:
- 301-24-333
- Mfr. Part No.:
- 3RV1935-1A
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$116.74
(exc. GST)
$128.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $116.74 | - |
| 3 - 4 | $113.95 | 2% |
| 5 + | $110.35 | 5% |
*price indicative
- RS Stock No.:
- 755-2876
- Distrelec Article No.:
- 301-24-333
- Mfr. Part No.:
- 3RV1935-1A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | 2 Circuit Breakers | |
| Standards/Approvals | No | |
| Pitch | 50mm | |
| Current Rating | 108A | |
| Series | 3RV1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With 2 Circuit Breakers | ||
Standards/Approvals No | ||
Pitch 50mm | ||
Current Rating 108A | ||
Series 3RV1 | ||
- COO (Country of Origin):
- DE
SIRIUS 3RV1 Accessories for Busbars
A range of accessories for the Siemens 3RV19 three-phase busbar system.
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
- RS Stock No. 8665513
- Mfr. Part No. 3RV1915-1BB
Each
$93.80
- RS Stock No. 2033847
- Mfr. Part No. 3RV1915-2BB
Each
$75.65
- RS Stock No. 2465128
- Mfr. Part No. 3RV1915-1AB
Each
$78.47
- RS Stock No. 2465178
- Mfr. Part No. 3RV1915-3AB
Each
$62.44
Related links
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens Copper SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens SIRIUS Innovation Link Module for use with 3RV1 Series
- Siemens SIRIUS 3RV2 3 Phase Busbar, 690 V











