ABB HK1 3 Phase Busbar Cover, 690 V ac
- RS Stock No.:
- 711-6553
- Mfr. Part No.:
- 1SAM201907R1101 S1-M1-25
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$34.36
(exc. GST)
$37.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.36 |
*price indicative
- RS Stock No.:
- 711-6553
- Mfr. Part No.:
- 1SAM201907R1101 S1-M1-25
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar Cover | |
| Rated Operational Voltage | 690 V ac | |
| Electrical Phase | 3 | |
| For Use With | MS132 Series, MS116 Series | |
| Standards/Approvals | No | |
| Current Rating | 65A | |
| Series | HK1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar Cover | ||
Rated Operational Voltage 690 V ac | ||
Electrical Phase 3 | ||
For Use With MS132 Series, MS116 Series | ||
Standards/Approvals No | ||
Current Rating 65A | ||
Series HK1 | ||
ABB Feeder Terminal, 38g Weight, 65A Current Rating - HK1 Series - 1SAM201907R1101
Looking for a component to make electrical connections to your industrial circuit? Choose this feeder terminal from ABB. It has three poles that enable multiple connections to boost your workflow. The device is well-suited to low-power environments, as it's voltage-rated at 690V AC and 250V DC. It comes with screw terminals that make connecting it up an easy task without the need for specialist equipment. This terminal is compatible with circuit breakers from the MS116 series (such as 445-0409) or MS132 series (such as 711-6486) for a safe and efficient electrical system.
• Compact dimensions of 38 (H) x 44 (W) x 22.5mm (D) make it a space-efficient choice
• IP20 rating means the terminal is touch-proof and resistant to dust and small particles over 12mm
• 38g weight prevents excess load on your setup
• Accommodates a broad range of wire sizes between 2.5 and 16mm² (flexible) or 2.5 and 25mm² (rigid)
Applications
• Electrical substations
• Industrial automation
• Motor power supplies
Can I use this feeder terminal in harsh environments?
Yes. This unit operates in a temperature range between -25°C and +70°C, so it's suitable for use in harsh environments.
Busbars
For use with AF range Contactors
Related links
- ABB HK1 Busbar Cover, 690 V
- ABB Busbar Cover, 690 V ac
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- Siemens SENTRON Busbar Cover 60 mm Pitch
- ABB 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2 3 Phase Busbar, 690 V ac