ABB PS1 PS1 3 Phase Busbar, 690 V ac, 250 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.90

(exc. GST)

$39.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$35.90
25 - 49$35.19
50 +$34.90

*price indicative

RS Stock No.:
445-0566
Mfr. Part No.:
1SAM201906R1112 PS1-2-1-65
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Rated Operational Voltage

690 V ac, 250 V dc

Range

PS1

Electrical Phase

3

Number of Poles

6

For Use With

MS 116

Standards/Approvals

Ships’ classification societies, CSA (Canada, USA), LRS (Great Britain), GL (Germany)

Series

PS1

Current Rating

65A

Number of Modules

2

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB PS1 Series Busbar, 65A Current Rating, 690V Rated Operational Voltage - 1SAM201906R1112 PS1-2-1-65


This busbar provides a Compact conductor link for distribution within modular switchgear assemblies, intended for three-phase power arrangements. It is designed to Interface with MS 116 breakers and to distribute rated currents in industrial and marine electrical systems, accommodating both AC and DC networks at operational voltages common to heavy electrical installations.

Features and Benefits:


• Six-pole configuration delivers consolidated multi-phase connection
• Rated for 65A enabling standardised current distribution
• Compatible with MS 116 simplifies integration into existing panels
• Operates at 690VAC and 250VDC supporting dual-voltage systems
• Two-module format reduces panel footprint and assembly time
• Conforms to ship and international classification approvals for marine use

Applications


• Suitable for integration into industrial three-phase distribution panels
• Used with MS 116 circuit-breakers in retrofit projects
• Ideal for marine switchboards requiring certified components
• Can be used for power distribution in automation control cabinets
• Suitable for replacement of modular busbar connectors in installations

What electrical phases can this component handle?


It is built to carry three-phase power, enabling balanced distribution across three conductors.

Which approvals indicate suitability for maritime installations?


It carries classification approvals from recognised societies and North American certification bodies, indicating acceptability for shipboard use.

How does the module count affect panel layout?


The two-module design reduces width requirements compared with larger modular arrangements, allowing denser stacking of adjacent units.

Is this item suitable for DC systems as well as AC?


Yes, it is specified for operation at both 690VAC and 250VDC, making it applicable where DC distribution is present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy