ABB PS3 2CDL230002R 3 Phase Busbar, 690 V
- RS Stock No.:
- 707-360
- Mfr. Part No.:
- 2CDL230002R1012
- Brand:
- ABB
Subtotal (1 unit)*
$30.10
(exc. GST)
$33.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.10 |
*price indicative
- RS Stock No.:
- 707-360
- Mfr. Part No.:
- 2CDL230002R1012
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | PS3 | |
| Electrical Phase | 3 | |
| Number of Poles | 12 | |
| For Use With | Neutral Conductor | |
| Standards/Approvals | IEC | |
| Series | 2CDL230002R | |
| Current Rating | 63A | |
| Colour | Grey | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range PS3 | ||
Electrical Phase 3 | ||
Number of Poles 12 | ||
For Use With Neutral Conductor | ||
Standards/Approvals IEC | ||
Series 2CDL230002R | ||
Current Rating 63A | ||
Colour Grey | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The ABB busbar is designed for safe and efficient electrical distribution in residential, commercial, and industrial installations. It ensures reliable connection between protective devices and supports multiple poles and phases, making it suitable for complex setups. Built with compliance to international standards, it offers durability, safety, and ease of installation for modern electrical systems.
Rated operational voltage of 230 to 400 V AC with maximum 690 V
Rated uninterrupted current of 63 A with short time withstand current of 25 kA
Supports 12 poles and 3 phases for versatile electrical configurations
Compatible with S200 F200 and DDA200 devices
Automatic compliance with RoHS and CE standards ensuring environmental and safety reliability
Related links
- ABB PS3 2CDL231002R 3 Phase Busbar, 690 V
- ABB 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB PS1 PS1 3 Phase Busbar, 690 V
- ABB PS1 PS1 3 Phase Busbar 14 mm Pitch
- ABB Accessories MS/MO165 PS2 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2-3-2-125 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1-4-1-100 3 Phase Busbar, 690 V ac