ABB Busbar Cover, 690 V ac
- RS Stock No.:
- 711-6562
- Mfr. Part No.:
- 1SAM201907R1102 S1-M2-25
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$43.08
(exc. GST)
$47.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.08 |
*price indicative
- RS Stock No.:
- 711-6562
- Mfr. Part No.:
- 1SAM201907R1102 S1-M2-25
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar Cover | |
| Rated Operational Voltage | 690 V ac | |
| For Use With | MS116 Series, MS132 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar Cover | ||
Rated Operational Voltage 690 V ac | ||
For Use With MS116 Series, MS132 Series | ||
Standards/Approvals No | ||
Busbars
For use with AF range Contactors
Related links
- ABB HK1 3 Phase Busbar Cover, 690 V ac
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac
- ABB HK1 Busbar Cover, 690 V
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- Siemens SENTRON Busbar Cover 60 mm Pitch
- ABB SZ-BSK5 Busbar Cover
- ABB 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac