ABB PS1 PS1 3 Phase Busbar, 690 V ac, 250 V dc, 17.5 mm Pitch
- RS Stock No.:
- 711-6515
- Mfr. Part No.:
- 1SAM201906R1114 PS1-4-1-65
- Brand:
- ABB
Subtotal (1 unit)*
$45.39
(exc. GST)
$49.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.39 |
*price indicative
- RS Stock No.:
- 711-6515
- Mfr. Part No.:
- 1SAM201906R1114 PS1-4-1-65
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 690 V ac, 250 V dc | |
| Product Type | Busbar | |
| Range | PS1 | |
| Electrical Phase | 3 | |
| Number of Poles | 12 | |
| For Use With | MS132, MS116 | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1, UL 60947-4-1 | |
| Current Rating | 65A | |
| Series | PS1 | |
| Pitch | 17.5mm | |
| Number of Modules | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 690 V ac, 250 V dc | ||
Product Type Busbar | ||
Range PS1 | ||
Electrical Phase 3 | ||
Number of Poles 12 | ||
For Use With MS132, MS116 | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1, UL 60947-4-1 | ||
Current Rating 65A | ||
Series PS1 | ||
Pitch 17.5mm | ||
Number of Modules 4 | ||
ABB PS1 Series Busbar, 65A Current Rating, 3 Phase Electrical Phase - 1SAM201906R1114 PS1-4-1-65
This busbar is a modular electrical distribution component designed for three-phase control assemblies. It provides a Compact method to link multiple modules on DIN rails within motor control and automation panels, supporting both AC and DC circuits while integrating with compatible starter and control units.
Features and Benefits:
• Rated for 65A continuous current ensuring high-current distribution
• Compatible with 12 pole configurations for multi-circuit layouts
• Operates at 690V AC for demanding industrial systems
• Supports 250V DC circuits for control and signalling circuits
• Complies with IEC and UL switchgear standards for interoperability
• 17.5mm pitch matches common modular device spacing
• Compatible with 12 pole configurations for multi-circuit layouts
• Operates at 690V AC for demanding industrial systems
• Supports 250V DC circuits for control and signalling circuits
• Complies with IEC and UL switchgear standards for interoperability
• 17.5mm pitch matches common modular device spacing
Applications
• Suitable for power distribution in motor starter cabinets
• Ideal for use with MS132 and MS116 motor control modules
• Used for three-phase bus connections in automation panels
• Can be used for mixed AC/DC control equipment assemblies
• Ideal for use with MS132 and MS116 motor control modules
• Used for three-phase bus connections in automation panels
• Can be used for mixed AC/DC control equipment assemblies
How does it integrate mechanically with modular devices?
It mounts across four adjacent module positions on a standard DIN rail layout, aligning with 17.5mm module spacing to provide a secure electrical link.
What industrial environments suit its voltage and current ratings?
It is appropriate for installations requiring up to 65A per rail and up to 690V AC, common in factory motor control and switchgear applications.
Which standards govern its safe use in control gear applications?
It meets international switchgear and control standard requirements under IEC/EN 60947-1 and IEC/EN 60947-4-1, with corresponding UL equivalents for recognised installations.
Can it accommodate both AC power and DC control circuits simultaneously?
Yes
the design supports use in 3-phase AC distribution while also accepting DC circuits rated up to 250V, allowing combined power and control wiring within the same assembly.
Related links
- ABB PS1 PS1 3 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar, 690 V
- ABB PS1 PS1 3 Phase Busbar 14 mm Pitch
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- ABB PS1 PS1 1 Phase Busbar 17.5 mm Pitch
- ABB Accessories MS116/MS132 PS1-4-1-100 3 Phase Busbar, 690 V ac
- ABB PS1 PS 1 Phase Busbar 17.5 mm Pitch
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac