Schneider Electric Linergy LA9Z Busbar, 60 mm Pitch

Subtotal (1 pack of 10 units)*

$958.39

(exc. GST)

$1,054.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$95.839$958.39

*price indicative

RS Stock No.:
219-9103
Mfr. Part No.:
LA9ZX01495
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Linergy

Number of Poles

3

For Use With

TeSys

Standards/Approvals

UL 508, IEC 61439-2, IEC

Series

LA9Z

Pitch

60mm

Current Rating

630A

Colour

Grey

COO (Country of Origin):
DE
The Schneider Electrics product Linergy 3P IEC busbar support for TeSys. It provides 690 V conforming to IEC 60947-1 and NF C 20-040. It has grey surface treatment. It is compatible with 3 Poles TeSys. Sold in lots of 10 units. It provides IP20 with protective cover and 125 °C temperature resistance. It conforms to IEC 61439-2 certified and UL 508 standard. It is compliant with Green Premium (RoHS/REACH).

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy