Schneider Electric Linergy LA9Z Busbar Adapter, 60 mm Pitch
- RS Stock No.:
- 219-9100
- Mfr. Part No.:
- LA9ZA32427
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$575.44
(exc. GST)
$633.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $143.86 | $575.44 |
*price indicative
- RS Stock No.:
- 219-9100
- Mfr. Part No.:
- LA9ZA32427
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Adapter | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | LUB12, LUB32 | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation, IP20 conforming to IEC 60529, IEC/UL, China RoHS Regulation | |
| Series | LA9Z | |
| Current Rating | 32A | |
| Pitch | 60mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Adapter | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With LUB12, LUB32 | ||
Standards/Approvals EU RoHS Directive, REACh Regulation, IP20 conforming to IEC 60529, IEC/UL, China RoHS Regulation | ||
Series LA9Z | ||
Current Rating 32A | ||
Pitch 60mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electrics product Linergy busbar systems adaptors for TeSys U LUB12 and TeSys U LUB32. It applied to 6 mm² cable cross section and 1x3 Poles. The rated insulation voltage is 690V. The permissible current is 32A. It has grey surface treatment. It is compatible with LUB12 and LUB32 for Prisma G, Prisma P, Prisma PH, Prisma Pack, Spacial, TeSys-U. Sold in lots of 4 units. IP20 conforming to IEC 60529. It is compliant with Green Premium (RoHS/REACH).
RoHS compliant
Related links
- Schneider Electric Linergy LA9Z Busbar, 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy ComPacT NSX Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Adapter, 60 mm Pitch
