Schneider Electric Linergy LA9Z 3 Phase Busbar, 690 V, 60 mm Pitch

Subtotal (1 unit)*

$661.91

(exc. GST)

$728.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$661.91

*price indicative

RS Stock No.:
211-2316
Mfr. Part No.:
LA9ZA32627
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

690 V

Range

Linergy

Electrical Phase

3

Number of Poles

3

For Use With

LD4LD, LD1

Standards/Approvals

IEC/UL

Current Rating

63A

Series

LA9Z

Pitch

60mm

Colour

Grey

COO (Country of Origin):
DE
The Schneider Electric TeSys mounting plate system for bus bars simplifies the installation of motor feeder components used in your electrical installations. Power distribution is performed by a busbar. The mounting plates are fitted directly on this busbar, by Snap-On mounting, thus implementing mechanical and electrical connection.

Protection for users against electric shocks by direct contacts (IP20) by using bus bars end covers equipment flexibility and modularity

increased equipment availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy