Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch

Subtotal (1 pack of 10 units)*

$1,368.95

(exc. GST)

$1,505.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$136.895$1,368.95

*price indicative

RS Stock No.:
211-2321
Mfr. Part No.:
LA9ZX01508
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Linergy

Number of Poles

3

For Use With

TeSys

Standards/Approvals

IEC 61439-2, UL 508

Series

TeSyS D

Pitch

60mm

Current Rating

630A

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
US
The Schneider Electric LA9Z series is a Busbar support which consist 60 mm of busbar pitch.

Consist three pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy