Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- RS Stock No.:
- 211-2314
- Mfr. Part No.:
- LA9ZA32624
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$1,521.95
(exc. GST)
$1,674.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $380.488 | $1,521.95 |
*price indicative
- RS Stock No.:
- 211-2314
- Mfr. Part No.:
- LA9ZA32624
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | GV3P | |
| Standards/Approvals | Green Premium product, REACh Regulation, IEC 60529, REACH Declaration, EU RoHS Declaration, China RoHS Declaration, EU RoHS Directive, China RoHS Regulation | |
| Series | TeSyS D | |
| Current Rating | 63A | |
| Pitch | 60mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With GV3P | ||
Standards/Approvals Green Premium product, REACh Regulation, IEC 60529, REACH Declaration, EU RoHS Declaration, China RoHS Declaration, EU RoHS Directive, China RoHS Regulation | ||
Series TeSyS D | ||
Current Rating 63A | ||
Pitch 60mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric TeSys mounting plate system for bus bars simplifies the installation of motor feeder components used in your electrical installations. Power distribution is performed by a busbar. The mounting plates are fitted directly on this busbar, by Snap-On mounting, thus implementing mechanical and electrical connection.
Protection for users against electric shocks by direct contacts (IP20) by using bus bars end covers equipment flexibility and modularity
increased equipment availability
Related links
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy ComPacT NSX 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy LA9Z Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
