RS Better World
Schneider Electric Linergy ComPacT NSX 3 Phase Busbar, 60 mm Pitch
- RS Stock No.:
- 211-2325
- Mfr. Part No.:
- LV432623
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$770.36
(exc. GST)
$847.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-2325
- Mfr. Part No.:
- LV432623
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | NSX400 to NSX630, Powerpact NL | |
| Standards/Approvals | REACH REACH REACH free of SVHC Yes EU RoHS | |
| Pitch | 60mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Series | ComPacT NSX | |
| Current Rating | 630A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With NSX400 to NSX630, Powerpact NL | ||
Standards/Approvals REACH REACH REACH free of SVHC Yes EU RoHS | ||
Pitch 60mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Series ComPacT NSX | ||
Current Rating 630A | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric LA9Z series is a Adaptors for busbar systems with one ways and 60mm of busbar pitch.
Consist three pole
Related links
- Schneider Electric Linergy ComPacT NSX Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy LA9Z Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
