Siemens Alpha Assembly Kit for use with Busbar Adaptable Unit
- RS Stock No.:
- 628-842
- Mfr. Part No.:
- 8GK4801-3KK33
- Brand:
- Siemens
Subtotal (1 unit)*
$278.17
(exc. GST)
$305.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.17 |
*price indicative
- RS Stock No.:
- 628-842
- Mfr. Part No.:
- 8GK4801-3KK33
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Mounting Bracket | |
| For Use With | Busbar Adaptable Unit | |
| Range | Alpha | |
| Standards/Approvals | VDE, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Mounting Bracket | ||
For Use With Busbar Adaptable Unit | ||
Range Alpha | ||
Standards/Approvals VDE, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for bulbar-adaptable units designed to seamlessly integrate into a 60 mm bulbar system, providing an effective and versatile solution for electrical installations. This product is tailored for efficiency and ease-of-use, ensuring a reliable performance in various applications. Its intelligent design not only facilitates straightforward assembly but also enhances operational safety, making it a compelling choice for professionals seeking to streamline their projects. With a height of 450 mm and a width of 750 mm, it offers a robust structure that supports the electrical framework while maintaining a compact footprint. Ideal for both new installations and upgrades, this kit is essential for ensuring your systems operate at peak performance.
Designed for compatibility with a 60 mm bulbar system
Enhances safety during electrical installations
Robust construction guarantees lasting durability
Simplifies the assembly process for quick installation
Lightweight design aids in easier handling and manoeuvrability
Includes a plastic cover plate for added protection
Related links
- Siemens Alpha Assembly Kit for use with Busbar Adaptable Unit
- Siemens Alpha Assembly Kit for use with Unequipped Panel
- Siemens Alpha Assembly Kit for use with Bus-Mounting Fuse Bases
- Siemens Alpha Assembly Kit for use with Switch Disconnector
- Siemens Alpha Assembly Kit for use with Terminal Block
- Siemens Alpha Assembly Kit for use with ALPHA DIN
- Siemens Alpha Assembly Kit for use with Devices with Central Direct Operating Mechanism
- Siemens Alpha Assembly Kit for use with RCD Module Infeed Side
