Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- RS Stock No.:
- 243-592
- Mfr. Part No.:
- 104900 Z-SV/UL-16/3P-3TE/18
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$97.33
(exc. GST)
$107.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $97.33 | - |
| 10 + | $87.58 | 10% |
*price indicative
- RS Stock No.:
- 243-592
- Mfr. Part No.:
- 104900 Z-SV/UL-16/3P-3TE/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | FAZ-NA, FAZ-RT | |
| Standards/Approvals | CE, UL, IECEN 60898 | |
| Series | Z-SV/UL-16/3P-3TE/18 | |
| Number of Modules | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With FAZ-NA, FAZ-RT | ||
Standards/Approvals CE, UL, IECEN 60898 | ||
Series Z-SV/UL-16/3P-3TE/18 | ||
Number of Modules 3 | ||
Non Compliant
- COO (Country of Origin):
- MK
The Eaton Busbar designed specifically for the rigours of industrial and advanced commercial applications, offering a reliable conduit for electrical distribution. Its three-pole configuration and compatibility with Eatons circuit breakers ensure seamless integration into existing setups. Crafted with precision, the product boasts a height of 54 mm and an impressive depth of 311.6 mm, making it ideal for installations where space and efficiency are paramount.
CE marking ensures compliance with European safety standards
Specially crafted for use with feeder and branch circuits
Includes multiple resource drawings for easy installation
Three modular spacings ensure compatibility with various setups
Related links
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL-16/2P-2TE/12 2 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts 2 Phase Busbar 0 mm Pitch
- Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500 V
