Eaton Eaton Distribution Parts 1 Phase Busbar, 400 V, 0 μm Pitch

Subtotal (1 unit)*

$8.02

(exc. GST)

$8.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.02

*price indicative

RS Stock No.:
254-810
Mfr. Part No.:
263963 ZV-KSBI-3TE/S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

400 V

Product Type

Busbar

Range

Eaton Distribution Parts

Electrical Phase

1

Number of Poles

1

Standards/Approvals

RoHS

Current Rating

0pA

Pitch

0μm

Number of Modules

3

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Busbar designed with precision, it ensures compatibility and reliability within your setup, perfect for a range of applications where space and performance are paramount. Built to withstand rigorous demands, its compact dimensions make it an ideal choice for installations requiring effective spatial management.

Compatible with multiple devices

Offers easy electric connection using fork types for convenience

Single-pole configuration simplifies connections

Lightweight design contributes to ease of handling during installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy