Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar, 690 V, 0 μm Pitch
- RS Stock No.:
- 248-484
- Mfr. Part No.:
- 104894 Z-SV/UL-16/1P-1TE/18
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$51.33
(exc. GST)
$56.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.33 | - |
| 10 + | $46.18 | 10% |
*price indicative
- RS Stock No.:
- 248-484
- Mfr. Part No.:
- 104894 Z-SV/UL-16/1P-1TE/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | FAZ-NA, FAZ-RT | |
| Standards/Approvals | UL (File . E57181), CE, UL 489, UL UL, IECEN 60898 | |
| Current Rating | 0pA | |
| Pitch | 0μm | |
| Series | Z-SV/UL | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With FAZ-NA, FAZ-RT | ||
Standards/Approvals UL (File . E57181), CE, UL 489, UL UL, IECEN 60898 | ||
Current Rating 0pA | ||
Pitch 0μm | ||
Series Z-SV/UL | ||
Number of Modules 1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Busbar represents a sophisticated solution tailored for industrial and advanced commercial applications. Designed with precision, it integrates seamlessly with various Eaton distribution parts, particularly the FAZ series, catering to specific needs in switchgear setups. The robust construction ensures substantial performance while maintaining compliance with critical standards such as IEC and UL.
Conforms to RoHS
Compatible with both feeder and branch circuits for versatile applications
Providing assurance of adherence to rigorous safety standards
Designed specifically for North American usage, addressing regional requirements
Related links
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts Z-SV/UL-16/2P-2TE/12 2 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts 2 Phase Busbar 0 mm Pitch
- Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 mm Pitch
