Eaton BB-EV BB-EV 3 Phase Busbar, 690 V
- RS Stock No.:
- 247-507
- Mfr. Part No.:
- 168847 BB-EVF-16/3P-1MU/AUX
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$208.13
(exc. GST)
$228.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $208.13 |
| 10 + | $187.30 |
*price indicative
- RS Stock No.:
- 247-507
- Mfr. Part No.:
- 168847 BB-EVF-16/3P-1MU/AUX
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | BB-EV | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series BB-EV | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to meet the demands of modern industrial and advanced commercial applications. Designed specifically for three phase operations, the product delivers optimal performance with robust specifications that ensure reliability and safety. Its insulated structure allows for versatile installation, accommodating various configurations while maintaining compliance with relevant standards.
Insulated design enhances safety and reduces risk of electrical faults
Compact size allows for easy integration into various setups
Suitable for devices with auxiliary switches increasing flexibility in applications
Robust construction ensures long lasting performance and reliability
Designed specifically for three phase operations to meet industrial demands
Accommodates various modular spacings for custom installations
Environmentally compliant aligning with contemporary sustainability practices
Related links
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 0 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 0 mm Pitch
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
