BETA T Metric Hex Key, Hex size 14 mm

Subtotal (1 unit)*

$132.96

(exc. GST)

$146.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$132.96

*price indicative

RS Stock No.:
226-9312
Mfr. Part No.:
951 14
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Shape

T

Hex Size

14 mm

Short or Long Arm

Long

Overall Length

330mm

End Type

Hex Wrench

Standards/Approvals

No

RoHS Status: Exempt

The BETA 951 series is the hex keys with the male end. The size of the hexagon wrench is the 14 mm. The overall length of the hexagon wrench is 330 mm.

This hexagon wrench have t handle

Related links