BETA T Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 226-9320
- Mfr. Part No.:
- 951 5
- Brand:
- BETA
Subtotal (1 unit)*
$56.98
(exc. GST)
$62.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.98 |
*price indicative
- RS Stock No.:
- 226-9320
- Mfr. Part No.:
- 951 5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 330mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 5 mm | ||
Short or Long Arm Long | ||
Overall Length 330mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951 series is the hex keys with the male end. The size of the hexagon wrench is the 5 mm. The overall length of the hexagon wrench is 195 mm.
This hexagon wrench have t handle
